KRATOS SAFETY Fall Arrester Single Polyamide

Subtotal (1 unit)*

€568.06

(exc. VAT)

€698.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€568.06

*price indicative

RS Stock No.:
142-879
Mfr. Part No.:
FA2040215B
Manufacturer:
KRATOS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

KRATOS SAFETY

Weight Capacity

140kg

Product Type

Fall Arrester

Leg Type

Single

Lifeline Material

Steel

Lifeline Length

15mm

Standards/Approvals

EN 360:2002

Case Material

Polyamide

RoHS Status: Exempt

COO (Country of Origin):
IN
The KRATOS SAFETY HELIXON wire rope, retractable fall arrester 15 m, for vertical use, It has robust and durable polymer casing, equipped with carrying handle, wire rope cleaning brush, and window, that can be easily removed for reaching the internal mechanism, in order to inspect it without totally opening the casing.

Compliance EN 360 2002

Approved for a user with a max weight of 140 kg in vertical use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy