KRATOS SAFETY Fall Arrester Single Polyamide
- RS Stock No.:
- 142-877
- Mfr. Part No.:
- FA2040215
- Manufacturer:
- KRATOS SAFETY
Subtotal (1 unit)*
€585.26
(exc. VAT)
€719.87
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €585.26 |
*price indicative
- RS Stock No.:
- 142-877
- Mfr. Part No.:
- FA2040215
- Manufacturer:
- KRATOS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KRATOS SAFETY | |
| Product Type | Fall Arrester | |
| Weight Capacity | 140kg | |
| Leg Type | Single | |
| Lifeline Material | Steel | |
| Lifeline Length | 15m | |
| Standards/Approvals | EN 360:2002 | |
| Case Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand KRATOS SAFETY | ||
Product Type Fall Arrester | ||
Weight Capacity 140kg | ||
Leg Type Single | ||
Lifeline Material Steel | ||
Lifeline Length 15m | ||
Standards/Approvals EN 360:2002 | ||
Case Material Polyamide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The KRATOS SAFETY HELIXON wire rope, retractable fall arrester 15 m, for vertical use, It has robust and durable polymer casing, equipped with carrying handle, wire rope cleaning brush, and window, that can be easily removed for reaching the internal mechanism, in order to inspect it without totally opening the casing.
Compliance EN 360 2002
Approved for a user with a max weight of 140 kg in vertical use
Related links
- KRATOS SAFETY Fall Arrester Single Polyamide
- KRATOS SAFETY Fall Arrester Single
- KRATOS SAFETY Fall Arrester
- KRATOS SAFETY Fall Arrester Kit
- KRATOS SAFETY Fall Arrester Lanyard
- Tractel Fall Arrester Single Polyamide
- Tractel Automatic Fall Arrester Single Polyamide
- KRATOS SAFETY Safety Rope Fall Arrester Kit Twist Lock Snap Hook Single
