KRATOS SAFETY Fall Arrester Single Polyamide
- RS Stock No.:
- 142-882
- Mfr. Part No.:
- FA2040310B
- Manufacturer:
- KRATOS SAFETY
Subtotal (1 unit)*
€764.67
(exc. VAT)
€940.54
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €764.67 |
*price indicative
- RS Stock No.:
- 142-882
- Mfr. Part No.:
- FA2040310B
- Manufacturer:
- KRATOS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KRATOS SAFETY | |
| Weight Capacity | 140kg | |
| Product Type | Fall Arrester | |
| Leg Type | Single | |
| Lifeline Material | Steel | |
| Lifeline Length | 10m | |
| Standards/Approvals | EN 360:2002, EN 80079-37:2016 (ATEX Zone 1), EN 80079-36:2016 | |
| Case Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand KRATOS SAFETY | ||
Weight Capacity 140kg | ||
Product Type Fall Arrester | ||
Leg Type Single | ||
Lifeline Material Steel | ||
Lifeline Length 10m | ||
Standards/Approvals EN 360:2002, EN 80079-37:2016 (ATEX Zone 1), EN 80079-36:2016 | ||
Case Material Polyamide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The KRATOS SAFETY galvanized steel wire rope, retractable fall arrester 10 m with constant winding speed, It has robust and durable polymer casing, equipped with carrying handle. This technology helps protect the internal mechanism and the wire rope in the event said wire is not supported during winding.
Compliance EN 360 2002
Approved for a user with a max weight of 140 kg in vertical use
Related links
- KRATOS SAFETY Fall Arrester Single Polyamide
- KRATOS SAFETY Fall Arrester Single
- KRATOS SAFETY Fall Arrester Twin
- KRATOS SAFETY Fall Arrester
- KRATOS SAFETY Fall Arrester Kit
- KRATOS SAFETY Fall Arrester Lanyard
- Tractel Fall Arrester Single Polyamide
- KRATOS SAFETY Safety Rope Fall Arrester Kit Twist Lock Snap Hook Single
