KRATOS SAFETY Rope Lanyard Twin
- RS Stock No.:
- 142-891
- Mfr. Part No.:
- FA4050410
- Manufacturer:
- KRATOS SAFETY
Subtotal (1 unit)*
€77.53
(exc. VAT)
€95.36
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.53 |
*price indicative
- RS Stock No.:
- 142-891
- Mfr. Part No.:
- FA4050410
- Manufacturer:
- KRATOS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KRATOS SAFETY | |
| Product Type | Rope Lanyard | |
| Leg Type | Twin | |
| Lifeline Material | Polyamide | |
| Standards/Approvals | EN 354:2010 | |
| Select all | ||
|---|---|---|
Brand KRATOS SAFETY | ||
Product Type Rope Lanyard | ||
Leg Type Twin | ||
Lifeline Material Polyamide | ||
Standards/Approvals EN 354:2010 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The KRATOS SAFETY restraint Kernmantle rope lanyard, It is Made up of 11 mm diameter polyamide. It has sewing protected with a strong transparent covering sleeve which not only protects the end, but also make the stitches visible for easy inspection before the use.
Conforms to EN 354 2010
Abrasion resistant thimble to protect the loops
Related links
- Tractel 1 m Safety Rope Lanyard Screw Carabiner Twin
- KRATOS SAFETY Restraint Lanyard Twin
- KRATOS SAFETY Adjustable Work Positioning Lanyard Twin
- Tractel 2 m Safety Rope Lanyard Screw Carabiner Twin
- Tractel 1.5 m Safety Rope Lanyard Screw Carabiner Twin
- KRATOS SAFETY 1.5 m Fall Arrest Rope Lanyard Eashook Snap Hook Single
- KRATOS SAFETY Safety Rope Fall Arrester Kit Twist Lock Snap Hook Single
- KRATOS SAFETY 1.8 m Safety Rope Fall Arrester Lanyard Screw Carabiner
