KRATOS SAFETY Fall Arrester Single
- RS Stock No.:
- 142-894
- Mfr. Part No.:
- FA4090650
- Manufacturer:
- KRATOS SAFETY
Subtotal (1 unit)*
€178.53
(exc. VAT)
€219.59
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €178.53 |
*price indicative
- RS Stock No.:
- 142-894
- Mfr. Part No.:
- FA4090650
- Manufacturer:
- KRATOS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KRATOS SAFETY | |
| Weight Capacity | 1.6kg | |
| Product Type | Fall Arrester | |
| Leg Type | Single | |
| Lifeline Material | Polyamide | |
| Standards/Approvals | EN 795:2012 Type B & C, EN 358:2018 | |
| Select all | ||
|---|---|---|
Brand KRATOS SAFETY | ||
Weight Capacity 1.6kg | ||
Product Type Fall Arrester | ||
Leg Type Single | ||
Lifeline Material Polyamide | ||
Standards/Approvals EN 795:2012 Type B & C, EN 358:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The KRATOS SAFETY VYSKA Work Positioning Kernmantle Rope Lanyard with grip adjuster, It is Made up of 12 mm diameter polyamide. It has sewing protected with a strong transparent covering sleeve which not only protects the end, but also make the stitches visible for easy inspection before the use.
Aluminium rope grab adjuster for a progressive movement
Abrasion resistant thimble to protect the loops from being damaged by metallic contact
Related links
- KRATOS SAFETY Fall Arrester Single
- KRATOS SAFETY Fall Arrester Single Polyamide
- KRATOS SAFETY Fall Arrester
- KRATOS SAFETY Fall Arrester Kit
- KRATOS SAFETY Fall Arrester Lanyard
- KRATOS SAFETY Safety Rope Fall Arrester Kit Twist Lock Snap Hook Single
- NEOFEU Fall Arrester Single
- KRATOS SAFETY 20 m Work Positioning Fall Arrester Lanyard Carabiner
