KRATOS SAFETY Fall Arrester Single Polyamide
- RS Stock No.:
- 149-318
- Mfr. Part No.:
- FA2040110S
- Manufacturer:
- KRATOS SAFETY
Subtotal (1 unit)*
€1,014.90
(exc. VAT)
€1,248.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,014.90 |
*price indicative
- RS Stock No.:
- 149-318
- Mfr. Part No.:
- FA2040110S
- Manufacturer:
- KRATOS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KRATOS SAFETY | |
| Weight Capacity | 140kg | |
| Product Type | Fall Arrester | |
| Leg Type | Single | |
| Lifeline Material | Stainless Steel | |
| Lifeline Length | 10m | |
| Standards/Approvals | EN1496:2017 Class B, EN 360:2002 | |
| Case Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand KRATOS SAFETY | ||
Weight Capacity 140kg | ||
Product Type Fall Arrester | ||
Leg Type Single | ||
Lifeline Material Stainless Steel | ||
Lifeline Length 10m | ||
Standards/Approvals EN1496:2017 Class B, EN 360:2002 | ||
Case Material Polyamide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The KRATOS SAFETY stainless steel wire rope has casing made up of high impact strength Polymer having a carrying handle with special grip for a perfect comfort during carrying. Standards = EN 360:2002, EN1496:2017 Class B
Integrated recovery system
Approved for a user with a maximum weight of 140 kg in vertical use
Related links
- KRATOS SAFETY Fall Arrester Single Polyamide
- KRATOS SAFETY Fall Arrester Single
- KRATOS SAFETY Fall Arrester
- KRATOS SAFETY Fall Arrester Kit
- KRATOS SAFETY Fall Arrester Lanyard
- Tractel Fall Arrester Single Polyamide
- Tractel Automatic Fall Arrester Single Polyamide
- KRATOS SAFETY Safety Rope Fall Arrester Kit Twist Lock Snap Hook Single
