KRATOS SAFETY Fall Arrester Single Polyamide
- RS Stock No.:
- 149-319
- Mfr. Part No.:
- FA2040130
- Manufacturer:
- KRATOS SAFETY
Subtotal (1 unit)*
€1,649.16
(exc. VAT)
€2,028.47
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,649.16 |
*price indicative
- RS Stock No.:
- 149-319
- Mfr. Part No.:
- FA2040130
- Manufacturer:
- KRATOS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KRATOS SAFETY | |
| Product Type | Fall Arrester | |
| Weight Capacity | 140kg | |
| Leg Type | Single | |
| Lifeline Material | Steel | |
| Lifeline Length | 30m | |
| Standards/Approvals | ATEX Directive 2014/34/UE, EN 360:2002, EN 1496:2017 Class B | |
| Series | FA 20 401 30 | |
| Case Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand KRATOS SAFETY | ||
Product Type Fall Arrester | ||
Weight Capacity 140kg | ||
Leg Type Single | ||
Lifeline Material Steel | ||
Lifeline Length 30m | ||
Standards/Approvals ATEX Directive 2014/34/UE, EN 360:2002, EN 1496:2017 Class B | ||
Series FA 20 401 30 | ||
Case Material Polyamide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The KRATOS SAFETY Polymer casing with galvanized steel wire rope has 1 steel screw karabiner FA 50 101 17 and a steel snap hook FA 50 203 20. it comes with galvanized steel wire rope of diameter 4.5 mm. FA 50 225 23B at anchorage end and FA 50 203 20 at attachment end. Standards = EN 360:2002, EN 1496:2017 Class B
Conforms to EN360 2002
Integrated recovery system
Approved for a user with a maximum weight of 140 kg in vertical use
Related links
- KRATOS SAFETY Fall Arrester Single Polyamide
- KRATOS SAFETY Fall Arrester Single
- KRATOS SAFETY Fall Arrester
- KRATOS SAFETY Fall Arrester Kit
- KRATOS SAFETY Fall Arrester Lanyard
- Tractel Fall Arrester Single Polyamide
- Tractel Automatic Fall Arrester Single Polyamide
- KRATOS SAFETY Safety Rope Fall Arrester Kit Twist Lock Snap Hook Single
