KRATOS SAFETY Lifting Hook

Subtotal (1 unit)*

€1,968.52

(exc. VAT)

€2,421.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,968.52

*price indicative

RS Stock No.:
608-420
Mfr. Part No.:
FA7020120
Manufacturer:
KRATOS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

KRATOS SAFETY

Weight Capacity

225kg

Product Type

Lifting Hook

Lifeline Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
AT
The KRATOS SAFETY evacuation and rescue device is ideal for lifting and rescue operations, constructed from aluminium alloy and high-strength steel with a 9.6 mm diameter semi-static kernmantle rope integrated into the device. The rope ends feature double figure-of-8 knots for karabiner attachment, and the device includes two hooks (ref. FA 50 220 21). It provides a controlled descent speed ranging from 1 to 1.5 m/sec depending on the user’s weight and supports loads up to 225 kg. The LiftRes-Q complies with EN 341:2011-1A, EN 1496:2017 B, and EN 12841:2006 Type C standards.

Usable with electric screwdriver for high ascents

Brake system is automatic and redundant

Maximum number of users 2 users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy