KRATOS SAFETY Arrest Block

Subtotal (1 unit)*

€52.07

(exc. VAT)

€64.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€52.07

*price indicative

RS Stock No.:
149-317
Mfr. Part No.:
FA20EXO15
Manufacturer:
KRATOS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

KRATOS SAFETY

Product Type

Arrest Block

Lifeline Material

Polyamide

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The KRATOS SAFETY exoskeleton protects the FA 20 402 10 retractable fall arrester's casing, especially during horizontal use (flat roof, trapezoidal roof sheet).

Fastened with 6 screws

Its hoop can also be used as a carrying handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy