3M Fall Arrester Zinc Plated
- RS Stock No.:
- 876-963
- Mfr. Part No.:
- 7100220346
- Manufacturer:
- 3M
Subtotal (1 unit)*
€313.97
(exc. VAT)
€386.18
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €313.97 |
*price indicative
- RS Stock No.:
- 876-963
- Mfr. Part No.:
- 7100220346
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Fall Arrester | |
| Harness Connection | Carabiner | |
| Anchorage End Connection | Carabiner | |
| Series | Protecta | |
| Standards/Approvals | CE | |
| Case Material | Zinc Plated | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Fall Arrester | ||
Harness Connection Carabiner | ||
Anchorage End Connection Carabiner | ||
Series Protecta | ||
Standards/Approvals CE | ||
Case Material Zinc Plated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The 3M fall protection solution designed to secure workers while allowing easy access and egress on various vertical structures. This practical safety system can be permanently attached to ladders or similar installations.
Easy and quick to install for enhanced convenience
Users can attach and detach the system anywhere along its length for ease of movement
Top and bottom anchors are available in both galvanised and stainless steel
Includes a bottom Anchor tension indicator to ensure correct cable tension