3M Fall Arrester Stainless Steel
- RS Stock No.:
- 876-966
- Mfr. Part No.:
- 7100241113
- Manufacturer:
- 3M
Subtotal (1 unit)*
€1,843.98
(exc. VAT)
€2,268.10
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,843.98 |
*price indicative
- RS Stock No.:
- 876-966
- Mfr. Part No.:
- 7100241113
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Weight Capacity | 9kg | |
| Product Type | Fall Arrester | |
| Harness Connection | Snap Hook | |
| Lifeline Material | Stainless Steel | |
| Anchorage End Connection | Carabiner | |
| Lifeline Length | 9.144m | |
| Standards/Approvals | CE EN 360 | |
| Series | Sealed-Blok | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Weight Capacity 9kg | ||
Product Type Fall Arrester | ||
Harness Connection Snap Hook | ||
Lifeline Material Stainless Steel | ||
Anchorage End Connection Carabiner | ||
Lifeline Length 9.144m | ||
Standards/Approvals CE EN 360 | ||
Series Sealed-Blok | ||
Case Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M fall protection for users engaged in a variety of activities. It ensures safety through an automatic retraction mechanism, Crucial for personal fall arrest systems.
Drum wound wire rope lifeline retracts into a sealed aluminium casing for durability
Self-locking snap hooks allow for secure connections to harnesses while reducing accidental disengagement
Maximum arrest force is limited to 4 kN, providing controlled stopping during falls
Average locking speed of 1.4 m/s promotes efficient fall protection response
Related links
- 3M Fall Arrester Stainless Steel
- 3M Fall Arrester Zinc Plated
- Petzl D021AB00 Fall Arrester Lanyard Holder Aluminium Stainless Steel
- Petzl D021BA00 Fall Arrester Lanyard Holder Aluminium Stainless Steel
- 3M Fall Arrest Block
- 3M Fall Arrest Block Single
- 3M Fall Arrest Block Single Nylon
- Delta Plus Fall Arrester ABS, Galvanised Steel