3M Lifeline Twin TPE

Subtotal (1 unit)*

€724.84

(exc. VAT)

€891.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€724.84

*price indicative

RS Stock No.:
240-1638
Mfr. Part No.:
70007455846
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Weight Capacity

140kg

Product Type

Lifeline

Leg Type

Twin

Harness Connection

Snap Hook

Lifeline Material

Fibre Webbing

Anchorage End Connection

Quick Connect

Standards/Approvals

CE

Series

DBI

Case Material

TPE

RoHS Status: Exempt

COO (Country of Origin):
US

3M Lifeline, 2m Extended Length, 140kg Load Capacity - 70007455846


This is a lifeline designed for maximum safety, featuring a 2m length suitable for various applications. With a robust load capacity of 140kg, it offers reliable support for users in high-risk environments. The lifeline comprises durable fibre webbing and a thermoplastic casing, ensuring longevity and resilience against wear and tear during use.

Features & Benefits


• Fibre webbing provides superior strength and durability

• Thermoplastic casing protects against environmental damage

• Designed for twin-leg configurations for enhanced stability

• Ideal for personal fall arrest systems in industrial settings

• Lightweight design facilitates ease of handling during use

Applications


• Used for welding, grinding, and other hot work

• Suitable for various safety harness systems for fall protection

• Ideal for use in electrical and mechanical industries

• Suitable for maintenance tasks at height in automation sectors

What materials contribute to this lifeline's durability during strenuous applications?


The lifeline utilises reinforced fibre webbing that incorporates Nomex® and Kevlar® fibres, allowing it to withstand sparks and high heat exposure effectively. This robust construction is essential for safety in welding and grinding environments.

How does the load capacity affect the choice of safety equipment?


With a load capacity of 140kg, this lifeline ensures that users are covered within safe limits, accommodating a range of users and tools while minimising the risk of equipment failure.

What configurations can be accommodated with this lifeline?


It can be configured in both single and twin-leg setups, allowing adaptability for various work environments and ensuring that it can meet diverse safety requirements effectively.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy