3M Self-Retracting Lifeline Single
- RS Stock No.:
- 196-5607
- Mfr. Part No.:
- 3400961
- Manufacturer:
- 3M
Subtotal (1 unit)*
€2,935.85
(exc. VAT)
€3,611.10
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,935.85 |
*price indicative
- RS Stock No.:
- 196-5607
- Mfr. Part No.:
- 3400961
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Self-Retracting Lifeline | |
| Weight Capacity | 310lb | |
| Leg Type | Single | |
| Lifeline Material | Stainless Steel | |
| Standards/Approvals | CE, ANSI, AS/NZS, OSHA | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Self-Retracting Lifeline | ||
Weight Capacity 310lb | ||
Leg Type Single | ||
Lifeline Material Stainless Steel | ||
Standards/Approvals CE, ANSI, AS/NZS, OSHA | ||
- COO (Country of Origin):
- US
3M Self Retracting Lifeline, IP68, 15m Overall Length - 3400961
This self-retracting lifeline enhances fall protection with a 15m length and a 141kg load capacity, suitable for single leg use. It features a robust aluminium casing and a durable stainless steel lifeline, ensuring reliability and longevity in various work environments.
Features & Benefits
• Aluminium casing for a lightweight and durable design
• Stainless steel lifeline for corrosion resistance
• Supports up to 141kg for robust safety
• Extended length for a greater working range
• Single leg design offers flexibility
• Quick retraction mechanism for easy operation
Applications
• Work at height on construction sites
• Maintenance on tall structures
• Rescue operations and safety precautions
• Electrical and mechanical installations
Can it support two users simultaneously?
No, it is designed for single leg use only.
Will it function effectively in harsh weather conditions?
Yes, it resists various weather elements.
Is it easy to store when not in use?
Yes, it retracts efficiently for straightforward storage.
Can it be integrated into existing safety harness systems?
Yes, it can be used as part of a personal fall arrest system.
Related links
- 3M Self-Retracting Lifeline
- MSA Safety Self-Retracting Lifeline Single Polycarbonate
- JSP Self-Retracting Lifeline Single Plastic
- Miller Self-Retracting Lifeline High Impact Nylon
- Miller Self-Retracting Lifeline High Impact Resistant Nylon
- Tractel with A 1.80m self-retracting lifeline an anchor point, a bag
- Miller Lifeline Single Nylon
- 3M Lifeline Twin Thermoplastic