Pfannenberg Fan Filter for 224 x 224mm Fans, Fabric Filter, 320 x 320mm
- RS Stock No.:
- 251-021
- Mfr. Part No.:
- PFA60000 11760002055
- Manufacturer:
- Pfannenberg
Bulk discount available
Subtotal (1 unit)*
€56.21
(exc. VAT)
€69.14
(inc. VAT)
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €56.21 |
10 - 24 | €48.58 |
25 - 49 | €42.76 |
50 - 99 | €39.00 |
100 + | €37.10 |
*price indicative
- RS Stock No.:
- 251-021
- Mfr. Part No.:
- PFA60000 11760002055
- Manufacturer:
- Pfannenberg
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Pfannenberg | |
Filter Type | Exhaust Filter | |
Fan Size | 224 x 224mm | |
Dimensions | 320 x 320mm | |
Filter Material | Fabric | |
Select all | ||
---|---|---|
Brand Pfannenberg | ||
Filter Type Exhaust Filter | ||
Fan Size 224 x 224mm | ||
Dimensions 320 x 320mm | ||
Filter Material Fabric | ||
Related links
- Pfannenberg Fan Filter for 224 x 224mm Fans 320 x 320mm
- Pfannenberg Fan Filter for 292 x 292mm Fans 320 x 320mm
- Pfannenberg Fan Filter for 224 x 224mm Fans 252 x 252mm
- Pfannenberg PFA 60000 Series Fan Filter for 291 x 291mm Fans 320 x 320mm
- Pfannenberg Fan Filter for 127 x 127mm Fans 145 x 145mm
- Pfannenberg Fan Filter for 177 x 177mm Fans 202 x 202mm
- Pfannenberg Fan Filter for 223 x 223mm Fans 252 x 252mm
- Pfannenberg Fan Filter for 92 x 92mm Fans Thermoplastic Frame, 109 x 109mm