RS Better World
Schneider Electric ClimaSys CV Series Filter Fan, 175V, 253 V, AC, 85 m³/h Filtered, IP54, 170 mm, 150 mm x
- RS Stock No.:
- 130-939
- Mfr. Part No.:
- NSYCVF85M230DG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€440.00
(exc. VAT)
€541.20
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €440.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 130-939
- Mfr. Part No.:
- NSYCVF85M230DG
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Filter Fan | |
| Noise Level | 49dB | |
| Filtered Air Flow | 85m³/h | |
| Input Current | 97mA | |
| Input Power | 15W | |
| AC or DC Operation | AC | |
| Installation Depth | 62mm | |
| Supply Voltage | 175V, 253V | |
| Face Height | 170mm | |
| Face Width | 150mm | |
| Standards/Approvals | EMC directive 89/336 EEC, CE, EAC | |
| Better World Claim | Designed for Disassembly | |
| IP Rating | IP54 | |
| Better World Product | Yes | |
| Bearing Type | Ball | |
| Series | ClimaSys CV | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Filter Fan | ||
Noise Level 49dB | ||
Filtered Air Flow 85m³/h | ||
Input Current 97mA | ||
Input Power 15W | ||
AC or DC Operation AC | ||
Installation Depth 62mm | ||
Supply Voltage 175V, 253V | ||
Face Height 170mm | ||
Face Width 150mm | ||
Standards/Approvals EMC directive 89/336 EEC, CE, EAC | ||
Better World Claim Designed for Disassembly | ||
IP Rating IP54 | ||
Better World Product Yes | ||
Bearing Type Ball | ||
Series ClimaSys CV | ||
- COO (Country of Origin):
- FR
The Schneider Electric ClimaSys CV- CSVS SmartFan suitable for various applications. This product is designed to provide efficient cooling and ventilation. It is certified with CE, EAC and complies with EMC directive 89/336 EEC, ensuring safety and quality.
IP54 rated for protection against dust and water ingress
Ball bearing type for reliable operation and long lifespan
Smart filter with dust sensor for effective filtration
Faston connector terminals for easy installation and maintenance
Green Premium product with sustainable offer status for eco-friendly operation
Related links
- Schneider Electric ClimaSys Series Filter Fan 230 V ac AC IP54 150 mm x
- Schneider Electric ClimaSys CV Series Filter Fan 253 V ac 350 m³/h Filtered 268 mm, 248 mm x
- Schneider Electric ClimaSys CV Series Filter Fan 466 V 931 m³/h Filtered 336 mm, 316 mm x
- Schneider Electric ClimaSys CV Series Filter Fan 244 V ac 586 m³/h Filtered 336 mm, 316 mm x
- Schneider Electric ClimaSys CV Series Filter Fan 244 V ac 838 m³/h Filtered 336 mm, 316 mm x
- Schneider Electric ClimaSys CV Series Filter Fan AC 170 m³/h Unimpeded 119 mm x
- Schneider Electric ClimaSys Series Filter Fan 80 m³/h Filtered 170 mm, 150 mm x
- Schneider Electric ClimaSys CV Series Filter Fan AC 170 m³/h Unimpeded 124 mm, 124 mm x
