Better World
Schneider Electric ClimaSys CA Series Fan Filter for 125 x 125mm Fans, 170 x 150mm
- RS Stock No.:
- 177-8964
- Mfr. Part No.:
- NSYCAF125O
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 5 units)*
€10.85
(exc. VAT)
€13.35
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 30 July 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €10.85 | €2.17 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 177-8964
- Mfr. Part No.:
- NSYCAF125O
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Filter Type | Mesh Grease Filter | |
Fan Size | 125 x 125mm | |
Dimensions | 170 x 150mm | |
Thickness | 8mm | |
Length | 170mm | |
Width | 150mm | |
Better World Verification | Green Premium | |
Better World Product | Yes | |
Series | ClimaSys CA | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Filter Type Mesh Grease Filter | ||
Fan Size 125 x 125mm | ||
Dimensions 170 x 150mm | ||
Thickness 8mm | ||
Length 170mm | ||
Width 150mm | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
Series ClimaSys CA | ||
Related links
- Schneider Electric ClimaSys CA Series Fan Filter for 125 x 125mm Fans 170 x 150mm
- Schneider Electric ClimaSys CV Series Filter Fan ac Operation IP54, 170 x 150mm
- Schneider Electric ClimaSys CA Series Fan Filter for 92 x 92mm Fans, 137 x 117mm
- Schneider Electric ClimaSys CA Series Fan Filter for 223 x 223mm Fans, 268 x 248mm
- Schneider Electric ClimaSys CA Series Fan Filter for 291 x 291mm Fans, 336 x 316mm
- Schneider Electric ClimaSys CA Series Fan Filter for 291 x 291mm Fans 336 x 316mm
- Schneider Electric ClimaSys CA Series Fan Filter for 223 x 223mm Fans 268 x 248mm
- Schneider Electric ClimaSys CA Series Fan Filter, 228 x 228mm