Schneider Electric 137 x 117mm Fan Filter for 92 x 92mm Fan
- RS Stock No.:
- 177-8972
- Mfr. Part No.:
- NSYCAF92
- Manufacturer:
- Schneider Electric
View all Fan Filters
24 In stock for delivery within 2 working days
Price 1 Pack of 5
€5.40
(exc. VAT)
€6.64
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €5.40 | €1.08 |
*price indicative |
- RS Stock No.:
- 177-8972
- Mfr. Part No.:
- NSYCAF92
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- FR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Specifications
Attribute | Value |
Filter Type | Standard Filter |
Fan Size | 92 x 92mm |
Dimensions | 137 x 117mm |
Thickness | 6mm |
Length | 137mm |
Width | 117mm |
Series | ClimaSys CA |