Schneider Electric 336 x 316mm Fan Filter for 291 x 291mm Fan
- RS Stock No.:
- 177-8970
- Mfr. Part No.:
- NSYCAF291O
- Manufacturer:
- Schneider Electric
View all Fan Filters
7 In stock for delivery within 2 working days
Price 1 Pack of 5
€13.31
(exc. VAT)
€16.37
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €13.31 | €2.662 |
*price indicative |
- RS Stock No.:
- 177-8970
- Mfr. Part No.:
- NSYCAF291O
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- FR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Specifications
Attribute | Value |
Filter Type | Mesh Grease Filter |
Fan Size | 291 x 291mm |
Dimensions | 336 x 316mm |
Thickness | 8mm |
Length | 336mm |
Width | 316mm |
Series | ClimaSys CA |