Schneider Electric 268 x 248mm Fan Filter for 223 x 223mm Fan
- RS Stock No.:
- 177-8967
- Mfr. Part No.:
- NSYCAF223O
- Manufacturer:
- Schneider Electric
View all Fan Filters
10 In stock for delivery within 2 working days
Price 1 Pack of 5
€54.21
(exc. VAT)
€66.68
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €54.21 | €10.842 |
*price indicative |
- RS Stock No.:
- 177-8967
- Mfr. Part No.:
- NSYCAF223O
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- FR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Specifications
Attribute | Value |
Filter Type | Mesh Grease Filter |
Fan Size | 223 x 223mm |
Dimensions | 268 x 248mm |
Thickness | 8mm |
Length | 268mm |
Width | 248mm |
Series | ClimaSys CA |