Rittal SK Series Filter Fan, 115V ac, AC, 587 m³/h Filtered, 770 m³/h Unimpeded, IP54, 323 mm, 323 mm x
- RS Stock No.:
- 756-9837
- Mfr. Part No.:
- 3244110
- Manufacturer:
- Rittal
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 756-9837
- Mfr. Part No.:
- 3244110
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 770m³/h | |
| Noise Level | 68dB | |
| Filtered Air Flow | 587m³/h | |
| Input Current | 1.4A | |
| AC or DC Operation | AC | |
| Installation Depth | 130.5mm | |
| Supply Voltage | 115V ac | |
| Face Height | 323mm | |
| Face Width | 323mm | |
| Standards/Approvals | IEC 60529 | |
| IP Rating | IP54 | |
| Configuration | Square | |
| Series | SK | |
| Bearing Type | Ball, Friction | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 770m³/h | ||
Noise Level 68dB | ||
Filtered Air Flow 587m³/h | ||
Input Current 1.4A | ||
AC or DC Operation AC | ||
Installation Depth 130.5mm | ||
Supply Voltage 115V ac | ||
Face Height 323mm | ||
Face Width 323mm | ||
Standards/Approvals IEC 60529 | ||
IP Rating IP54 | ||
Configuration Square | ||
Series SK | ||
Bearing Type Ball, Friction | ||
- COO (Country of Origin):
- DE
Rittal Filter Fan, 115V AC Operating Voltage, 323mm Width - TopTherm Series - 3244110
Use this filter fan from Rittal to keep the equipment in your enclosures cool. It protects devices from overheating by circulating the air for optimal ventilation and temperature control. The fan is supplied fully assembled for ease of installation. You can quickly replace the filter as needed thanks to the latch on the grille. A maximum power consumption of 145W makes this fan an energy-efficient choice.
Features & Benefits
• IP54 rating means it's protected against limited amounts of dust and water spray
• Low noise level of 66dB for quiet operation
• Supply voltage of 115V AC for use in low-voltage systems
Applications
• Server rooms
• OEM equipment
• Hospitality industry
• Factories
Can I use this filter fan at extreme temperatures?
Yes, this unit has a wide operating temperature range of -30°C to +55°C for use in demanding environments.
Rittal TopTherm Fan and Filter Units
Rittal TopTherm fan and filter units are efficient, easy to assemble and versatile. The TopTherm series requires no tools during assembly, exchange or maintenance. The fan module and power connection are simple to position to suit the needs of the application, a latch on the grille allows for fast filter replacement and the electrical connections are managed with spring clamp terminals. TopTherm units feature efficient technology that enables greater pressure stability and more constant air flows.
Stock No: 756-9935 is a temperature indicator.
Features and Benefits:
• Flexible assembly options
• Minimum installation depth
• Even air distribution
Related links
- Rittal SK Series Filter Fan AC 770 m³/h Unimpeded 323 mm, 323 mm x
- Rittal SK Series Filter Fan AC 550 m³/h Unimpeded 323 mm, 323 mm x
- Rittal Blue e Series Filter Fan AC 910 m³/h Unimpeded IP55 323 mm, 323 mm x
- Rittal SK Series Filter Fan AC IP54 323 mm x
- Rittal SK Series Filter Fan 240 V ac 700 m³/h Unimpeded 323 mm, 323 mm x
- Rittal SK Series Filter Fan 240 V ac 550 m³/h Unimpeded 323 mm, 323 mm x
- Rittal SK Series Filter Fan 240 V ac 820 m³/h Filtered IP51 323 mm x
- Rittal SK Series Filter Fan 130 V ac 900 m³/h Unimpeded 323 mm, 323 mm x
