Murata DSS1, Feedthrough Capacitor 100V dc, Ammo Pack 6.8 nF, Through Hole

Subtotal (1 reel of 1500 units)*

€121.50

(exc. VAT)

€150.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€0.081€121.50

*price indicative

RS Stock No.:
276-3708
Mfr. Part No.:
DSS1NB32A682Q91A
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Feedthrough Capacitor

Capacitance

6.8nF

Voltage

100V dc

Tolerance

±10 %

Mount Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Package/Case

Ammo Pack

Series

DSS1

Resistance

1000mΩ

COO (Country of Origin):
JP
The Murata DSS1 series is a compact, high performance lead type 3 terminal capacitor which can be mounted in 2.54mm pitch. Its three terminal structure enables nice high frequency performance.

Wide capacitance variation enables flexible selection for various noise frequencies

High speed mounting is available with automatic insertion machine

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy