Wurth Elektronik Ferrite Bead 1.1 mm (1206), 82 Ω impedance at 100 MHz

Subtotal (1 tape of 10 units)*

€1.92

(exc. VAT)

€2.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 +€0.192€1.92

*price indicative

RS Stock No.:
332-222
Mfr. Part No.:
782763820
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

1206

Product Type

Ferrite Bead

Packaging

Tape & Reel

Impedance at 100 MHz

82Ω

Impedance at 500 MHz

130Ω

Current Rating

3A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Maximum DC Resistance

0.025Ω

Length

3.2mm

Depth

1.6mm

Height

1.1mm

Standards/Approvals

Halogen Free Conform (IEC 61249-2-21), RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B)

Automotive Standard

AEC-Q200 Grade 1

Material

Polystyrene

COO (Country of Origin):
TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a surface-mount component designed for high-speed and high-current applications. Its robust design and excellent electrical properties make it Ideal for suppressing EMI in a variety of circuits, ensuring reliable performance in demanding environments.

Optimized for efficient board layout and integration

Automotive grade AEC Q200 qualified

Halogen Free and REACH approved

Stable storage under controlled conditions with a moisture sensitivity level of 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy