Wurth Elektronik Ferrite Bead 1.1 mm (1206), 600 Ω impedance at 100 MHz

Get a bulk buy discount

Add 500 more to save 4%

View bulk pricing options

Subtotal (1 reel of 50 units)*

€4.35

(exc. VAT)

€5.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
50 - 450€0.087€4.35-
500 - 950€0.083€4.154%
1000 - 2450€0.076€3.8012%
2500 - 4950€0.071€3.5518%
5000 +€0.068€3.4021%

*price indicative

RS Stock No.:
332-235
Mfr. Part No.:
782763601
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Bead

Package Type

1206

Impedance at 100 MHz

600Ω

Current Rating

2.5A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Maximum DC Resistance

0.048Ω

Length

3.2mm

Height

1.1mm

Depth

1.6mm

Standards/Approvals

RoHS 2011, EU&2015, 863 REACH or declared EC1907, 2006 Halogen Free JEDEC JS709B Halogen Free IEC 61249-2-21

Material

Polystyrene

Automotive Standard

No

COO (Country of Origin):
TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a surface-mount component designed for high-speed and high-current applications. Its robust design and excellent electrical properties make it Ideal for suppressing EMI in a variety of circuits, ensuring reliable performance in demanding environments.

Optimized for efficient board layout and integration

Automotive grade AEC Q200 qualified

Halogen Free and REACH approved

Stable storage under controlled conditions with a moisture sensitivity level of 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy