Wurth Elektronik Ferrite Bead 800 μm (0603), 2200 Ω impedance at 100 MHz
- RS Stock No.:
- 332-229
- Mfr. Part No.:
- 782631222
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 50 units)*
€1.90
(exc. VAT)
€2.35
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 50 - 450 | €0.038 | €1.90 | - |
| 500 - 950 | €0.037 | €1.85 | 2% |
| 1000 - 2450 | €0.034 | €1.70 | 10% |
| 2500 - 4950 | €0.031 | €1.55 | 18% |
| 5000 + | €0.03 | €1.50 | 21% |
*price indicative
- RS Stock No.:
- 332-229
- Mfr. Part No.:
- 782631222
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 2200Ω | |
| Current Rating | 150mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.6mm | |
| Maximum DC Resistance | 0.8Ω | |
| Standards/Approvals | RoHS Approval (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC)1907/2006) | |
| Height | 800μm | |
| Depth | 800μm | |
| Material | Polystyrene | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 2200Ω | ||
Current Rating 150mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 1.6mm | ||
Maximum DC Resistance 0.8Ω | ||
Standards/Approvals RoHS Approval (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC)1907/2006) | ||
Height 800μm | ||
Depth 800μm | ||
Material Polystyrene | ||
Automotive Standard AEC-Q200 Grade 1 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a surface-mount component designed for high-speed and high-current applications. Its robust design and excellent electrical properties make it Ideal for suppressing EMI in a variety of circuits, ensuring reliable performance in demanding environments.
Optimized for efficient board layout and integration
Automotive grade AEC Q200 qualified
Halogen Free and REACH approved
Stable storage under controlled conditions with a moisture sensitivity level of 1
Related links
- Wurth Elektronik Ferrite Bead 800 μm (0603), 2200 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 800 μm (0603), 62 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 800 μm (0603), 330 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 800 μm (0603), 510 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 800 μm 800 μm (0603) (EMI Suppression), 60 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 800 μm (Surface) (0603) (High Current), 300 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 800 μm (0603), 100 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 800 μm (0603), 1000 Ω impedance at 100 MHz
