Wurth Elektronik Ferrite Bead 800 μm (0603), 510 Ω impedance at 100 MHz
- RS Stock No.:
- 332-490
- Mfr. Part No.:
- 782632511
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tape of 10 units)*
€1.03
(exc. VAT)
€1.27
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | €0.103 | €1.03 |
*price indicative
- RS Stock No.:
- 332-490
- Mfr. Part No.:
- 782632511
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Package Type | 0603 | |
| Impedance at 100 MHz | 510Ω | |
| Current Rating | 300mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 0.35Ω | |
| Length | 1.6mm | |
| Height | 800μm | |
| Depth | 800μm | |
| Standards/Approvals | RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21) | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Material | Polystyrene | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Package Type 0603 | ||
Impedance at 100 MHz 510Ω | ||
Current Rating 300mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 0.35Ω | ||
Length 1.6mm | ||
Height 800μm | ||
Depth 800μm | ||
Standards/Approvals RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21) | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Material Polystyrene | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a high performance component. It offers exceptional noise suppression with high impedance and supports high current handling.
Optimized for wideband and high speed performance
RoHS compliant
Halogen Free and REACH approved
Operating temperature is -55 degree Celsius to 125 degree Celsius
Related links
- Wurth Elektronik Ferrite Bead 800 μm (0603), 510 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 800 μm (0603), 100 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 800 μm (0402) (Ferrite Bead), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 800 μm (Surface) (0603) (Ferrite Bead), 110 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 800 μm (0603), 1000 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 5.1 mm (2220) (Ferrite Bead), 800 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 800 μm (0603), 2200 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 800 μm (0603), 120 Ω impedance at 100 MHz
