Wurth Elektronik Ferrite Bead 800 μm (0603), 330 Ω impedance at 100 MHz
- RS Stock No.:
- 332-505
- Mfr. Part No.:
- 782631331
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 50 units)*
€1.90
(exc. VAT)
€2.35
(inc. VAT)
Temporarily out of stock
- Shipping from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 50 - 450 | €0.038 | €1.90 |
| 500 - 950 | €0.037 | €1.85 |
| 1000 - 2450 | €0.034 | €1.70 |
| 2500 - 4950 | €0.031 | €1.55 |
| 5000 + | €0.03 | €1.50 |
*price indicative
- RS Stock No.:
- 332-505
- Mfr. Part No.:
- 782631331
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 330Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 400mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 800μm | |
| Depth | 800μm | |
| Length | 1.6mm | |
| Standards/Approvals | No | |
| Maximum DC Resistance | 0.25Ω | |
| Automotive Standard | AEC-Q200 | |
| Material | Ferrite | |
| Application | General Electronic Equipment | |
| Series | WE-CBA | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 330Ω | ||
Packaging Tape & Reel | ||
Current Rating 400mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 800μm | ||
Depth 800μm | ||
Length 1.6mm | ||
Standards/Approvals No | ||
Maximum DC Resistance 0.25Ω | ||
Automotive Standard AEC-Q200 | ||
Material Ferrite | ||
Application General Electronic Equipment | ||
Series WE-CBA | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik SMD EMI Suppression Ferrite Bead is designed to reduce electromagnetic interference in high-speed, wideband applications. This Compact component offers efficient suppression with high impedance at 100 MHz, and it is rated for high current handling, ensuring reliable performance in demanding environments.
Ideal for use in automotive and industrial electronics
RoHS compliant
Halogen Free and REACH approved
Operating temperature is -55 degree Celsius to 125 degree Celsius
Related links
- Wurth Elektronik Ferrite Bead 800 μm (0603), 330 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 800 μm (0603), 2200 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 800 μm (0603), 62 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 800 μm (0603), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 800 μm (0603), 510 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 800 μm 800 μm (0603) (EMI Suppression), 60 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 800 μm (0603), 100 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 800 μm (0402) (Ferrite Bead), 600 Ω impedance at 100 MHz
