Wurth Elektronik Ferrite Bead 900 μm (0805), 90 Ω impedance at 100 MHz

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
332-251
Mfr. Part No.:
742792017
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

0805

Product Type

Ferrite Bead

Impedance at 100 MHz

90Ω

Current Rating

3.5A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

900μm

Standards/Approvals

REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B)

Maximum DC Resistance

0.02Ω

Length

2mm

Depth

1.2mm

Automotive Standard

No

Series

WE-CBF SMT EMI

Material

Polystyrene

COO (Country of Origin):
TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a surface-mount component designed for high-speed and high-current applications. Its small form factor and robust electrical properties make it an excellent choice for various industrial and automotive applications.

Optimized for efficient board layout and integration

Automotive grade AEC Q200 qualified

Halogen Free and REACH approved

Stable storage under controlled conditions with a moisture sensitivity level of 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy