Wurth Elektronik Ferrite Bead 500 μm (0402), 1800 Ω impedance at 100 MHz, 1500 Ω impedance at 1 GHz

Subtotal (1 tape of 10 units)*

€0.94

(exc. VAT)

€1.16

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 100 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 +€0.094€0.94

*price indicative

RS Stock No.:
332-378
Distrelec Article No.:
304-30-023
Mfr. Part No.:
74269244182
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

0402

Product Type

Ferrite Bead

Packaging

Tape & Reel

Impedance at 100 MHz

1800Ω

Impedance at 1 GHz

1500Ω

Current Rating

210mA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Maximum DC Resistance

2.1Ω

Depth

500μm

Length

1mm

Height

500μm

Standards/Approvals

RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21)

Material

Polystyrene

Series

WE-TM SB

Automotive Standard

AEC-Q200 Grade 1

COO (Country of Origin):
TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a reliable and designed to supress electromagnetic interference in high-frequency circuits, ensuring improved signal integrity in Compact electronic applications.

High current handling capability

RoHS compliant

Halogen Free and REACH approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy