Wurth Elektronik Ferrite Bead 800 μm (Surface), 15 Ω impedance at 100 MHz, 60 Ω impedance at 1 GHz
- RS Stock No.:
- 486-034
- Mfr. Part No.:
- 74279268
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€1.36
(exc. VAT)
€1.67
(inc. VAT)
Temporarily out of stock
- 3,960 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 40 | €0.136 | €1.36 |
| 50 + | €0.133 | €1.33 |
*price indicative
- RS Stock No.:
- 486-034
- Mfr. Part No.:
- 74279268
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 15Ω | |
| Packaging | Tape & Reel | |
| Impedance at 1 GHz | 60Ω | |
| Current Rating | 1.9A | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 800μm | |
| Maximum DC Resistance | 0.1Ω | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS, REACH | |
| Height | 800μm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Application | General Electronic Equipment | |
| Series | WE-CBF | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 15Ω | ||
Packaging Tape & Reel | ||
Impedance at 1 GHz 60Ω | ||
Current Rating 1.9A | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 800μm | ||
Maximum DC Resistance 0.1Ω | ||
Length 1.6mm | ||
Standards/Approvals RoHS, REACH | ||
Height 800μm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Application General Electronic Equipment | ||
Series WE-CBF | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Ferrite Bead 800 μm (0603) 38 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 800 μm (0603) 170 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 800 μm (Surface) (0603) (Ferrite Bead) 45 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 800 μm 800 μm (0603) 60 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 800 μm (Surface) (0603) (Ferrite Bead) 40 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead (0402) (Ferrite Bead) 216 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 800 μm (0402) (Ferrite Bead), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 800 μm (0603), 100 Ω impedance at 100 MHz
