Wurth Elektronik Ferrite Bead 800 μm (0603), 600 Ω impedance at 100 MHz, 170 Ω impedance at 1 GHz

Get a bulk buy discount

Add 500 more to save €4.00

View bulk pricing options

Subtotal (1 reel of 50 units)*

€7.10

(exc. VAT)

€8.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
50 - 450€0.142€7.10-
500 - 950€0.134€6.70€4.00
1000 - 2450€0.125€6.25€17.00
2500 - 4950€0.115€5.75€67.50
5000 +€0.111€5.55€155.00

*price indicative

RS Stock No.:
332-395
Mfr. Part No.:
74269262601
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

0603

Product Type

Ferrite Bead

Packaging

Tape & Reel

Impedance at 100 MHz

600Ω

Impedance at 1 GHz

170Ω

Current Rating

1.5A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

Halogen Free IEC 61249-2-21, EU&2015, 2006, 863, Halogen Free JEDEC JS709B, Component Qualification AEC-Q200 Grade 1, REACH or declared EC1907, RoHS 2011

Length

1.6mm

Maximum DC Resistance

0.1Ω

Depth

800μm

Height

800μm

Material

Polystyrene

Automotive Standard

No

COO (Country of Origin):
TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a reliable and designed to supress electromagnetic interference in high-frequency circuits, ensuring improved signal integrity in Compact electronic applications.

High current handling capability

RoHS compliant

Halogen Free and REACH approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy