Wurth Elektronik Ferrite Bead (0402) (Ferrite Bead), 1000 Ω impedance at 100 MHz, 216 Ω impedance at 1 GHz
- RS Stock No.:
- 332-384
- Mfr. Part No.:
- 74269241102
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tape of 10 units)*
€0.98
(exc. VAT)
€1.21
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | €0.098 | €0.98 |
*price indicative
- RS Stock No.:
- 332-384
- Mfr. Part No.:
- 74269241102
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 0402 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 1000Ω | |
| Impedance at 1 GHz | 216Ω | |
| Sub Type | Ferrite Bead | |
| Minimum Operating Temperature | 55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 500μm | |
| Maximum DC Resistance | 0.48Ω | |
| Standards/Approvals | REACH, RoHS, IEC 60286-3:2019 | |
| Series | WE-TM SB | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 0402 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 1000Ω | ||
Impedance at 1 GHz 216Ω | ||
Sub Type Ferrite Bead | ||
Minimum Operating Temperature 55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 500μm | ||
Maximum DC Resistance 0.48Ω | ||
Standards/Approvals REACH, RoHS, IEC 60286-3:2019 | ||
Series WE-TM SB | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a reliable and designed to supress electromagnetic interference in high-frequency circuits, ensuring improved signal integrity in Compact electronic applications.
High current handling capability
RoHS compliant
Halogen Free and REACH approved
Related links
- Wurth Elektronik Ferrite Bead (0402) (Ferrite Bead) 216 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead (0402) (Ferrite Bead), 100 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 500 μm (0402) (Ferrite Bead) 375 Ω impedance at 300 MHz
- Wurth Elektronik Ferrite Bead 500 μm (0402) 224 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 500 μm (0402) (Ferrite Bead), 1000 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead (0402), 70 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 500 μm (Surface) (0402) (Ferrite Bead), 20 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 500 μm (Surface) (0402) (Ferrite Bead), 70 Ω impedance at 100 MHz
