Wurth Elektronik Ferrite Bead 500 μm (0402), 1500 Ω impedance at 100 MHz, 224 Ω impedance at 1 GHz

Get a bulk buy discount

Add 500 more to save 5%

View bulk pricing options

Subtotal (1 reel of 50 units)*

€3.70

(exc. VAT)

€4.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
50 - 450€0.074€3.70-
500 - 950€0.07€3.505%
1000 - 2450€0.065€3.2512%
2500 - 4950€0.06€3.0018%
5000 +€0.057€2.8522%

*price indicative

RS Stock No.:
332-386
Mfr. Part No.:
74269241152
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

0402

Product Type

Ferrite Bead

Impedance at 100 MHz

1500Ω

Packaging

Tape & Reel

Impedance at 1 GHz

224Ω

Current Rating

500mA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

1mm

Maximum DC Resistance

0.5Ω

Height

500μm

Standards/Approvals

EU&2015, RoHS 2011, REACH or declared EC1907, Halogen Free JEDEC JS709B, Halogen Free IEC 61249-2-21, 863, 2006

Depth

500μm

Automotive Standard

AEC-Q200 Grade 1

Material

Polystyrene

COO (Country of Origin):
TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a reliable and designed to supress electromagnetic interference in high-frequency circuits, ensuring improved signal integrity in Compact electronic applications.

High current handling capability

RoHS compliant

Halogen Free and REACH approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy