Wurth Elektronik Ferrite Bead 500 μm (0402), 600 Ω impedance at 100 MHz, 800 Ω impedance at 300 MHz
- RS Stock No.:
- 332-542
- Mfr. Part No.:
- 782422601
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tape of 10 units)*
€0.33
(exc. VAT)
€0.41
(inc. VAT)
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | €0.033 | €0.33 |
*price indicative
- RS Stock No.:
- 332-542
- Mfr. Part No.:
- 782422601
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 0402 | |
| Product Type | Ferrite Bead | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 600Ω | |
| Impedance at 300 MHz | 800Ω | |
| Current Rating | 200mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 0.8Ω | |
| Length | 1mm | |
| Height | 500μm | |
| Depth | 500μm | |
| Standards/Approvals | RoHS (2011/65/EU&2015/863), Halogen Free (JEDEC JS709B & IEC 61249-2-21), REACH or declared (EC)1907/2006) | |
| Material | Polystyrene | |
| Series | WE-CBA | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 0402 | ||
Product Type Ferrite Bead | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 600Ω | ||
Impedance at 300 MHz 800Ω | ||
Current Rating 200mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 0.8Ω | ||
Length 1mm | ||
Height 500μm | ||
Depth 500μm | ||
Standards/Approvals RoHS (2011/65/EU&2015/863), Halogen Free (JEDEC JS709B & IEC 61249-2-21), REACH or declared (EC)1907/2006) | ||
Material Polystyrene | ||
Series WE-CBA | ||
Automotive Standard AEC-Q200 Grade 1 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a high performance component. It offers exceptional noise suppression with high impedance and supports high current handling.
Optimized for wideband and high speed performance
RoHS compliant
Halogen Free and REACH approved
Operating temperature is -55 degree Celsius to 125 degree Celsius
Related links
- Wurth Elektronik Ferrite Bead 500 μm (0402) 800 Ω impedance at 300 MHz
- Wurth Elektronik Ferrite Bead 500 μm (0402) (Ferrite Bead) 375 Ω impedance at 300 MHz
- Wurth Elektronik Ferrite Bead 500 μm (0402) 640 Ω impedance at 300 MHz
- Wurth Elektronik Ferrite Bead 3.2 mm (Surface) (2220) (Bead) 350 Ω impedance at 300 MHz
- Wurth Elektronik Ferrite Bead 5.1 mm (2220) (Ferrite Bead) 720 Ω impedance at 300 MHz
- Wurth Elektronik Ferrite Bead 900 μm (0805) 330 Ω impedance at 300 MHz
- Wurth Elektronik Ferrite Bead 900 μm (0805) 180 Ω impedance at 300 MHz
- Wurth Elektronik Ferrite Bead 1.97 mm (Surface) (2220) (Bead) 660 Ω impedance at 300 MHz
