Wurth Elektronik Ferrite Bead 7.2 mm 7.2 mm (EMI Suppression Axial Ferrite Bead), 131 Ω impedance at 25 MHz, 203 Ω

Get a bulk buy discount

Add 50 more to save 5%

View bulk pricing options

Subtotal (1 bag of 5 units)*

€5.35

(exc. VAT)

€6.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 530 unit(s) ready to ship from another location
  • Plus 445 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 45€1.07€5.35-
50 +€1.016€5.085%

*price indicative

RS Stock No.:
332-425
Mfr. Part No.:
74270045
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Bead

Impedance at 25 MHz

131Ω

Packaging

Tray & Carton

Impedance at 100 MHz

203Ω

Sub Type

EMI Suppression Axial Ferrite Bead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Length

25mm

Standards/Approvals

Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863)

Depth

14.2mm

Height

7.2mm

Diameter

7.2mm

Application

Coaxial Cable, Wire, Wrapping Cable, Multiconductor Wire

Material

4W620

Series

WE-AFB EMI

Automotive Standard

No

COO (Country of Origin):
TW

Wurth Elektronik WE-AFB EMI Series Ferrite Bead, 25mm Length, 7.2mm Diameter - 74270045


This ferrite bead is an axial EMI suppression component designed to reduce high-frequency interference in wiring assemblies. It is manufactured from 4W620 material and is intended for use on coaxial cable, wrapped wiring, multiconductor cable and general wire applications. The component operates across a wide temperature span and is supplied in tray and carton packaging for handling and assembly.

Features and Benefits:


• 131Ω impedance at 25MHz improves low-frequency noise attenuation
• 203Ω impedance at 100MHz enhances high-frequency suppression
• -25°C to 125°C operating range supports harsh thermal environments
• Halogen-free construction reduces hazardous substance content
• Tray packaged format simplifies pick-and-place processes

Applications


• Suitable for axial suppression on coaxial cable runs
• Ideal for wrap-around installation on wiring looms
• Used with multiconductor wire to mitigate conducted emissions
• Can be used on single conductors in signal integrity designs
• Suitable for harness assemblies requiring tray-based supply

What material composition is used for magnetic performance?


It is MADE from 4W620 ferrite material selected for EMI suppression properties.

How is the component delivered for production environments?


It is provided in trays and cartons to support automated and manual assembly.

Which environmental standards does it meet regarding restricted substances?


It conforms to RoHS and REACH declarations and meets halogen-free criteria.

What form factor does it present for wire mounting?


It is an axial, wrap-around style bead suitable for sliding onto conductors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy