Wurth Elektronik Ferrite Bead 5 mm 5 mm (EMI Suppression Axial Ferrite Bead), 100 Ω impedance at 25 MHz, 173 Ω impedance
- RS Stock No.:
- 332-429
- Mfr. Part No.:
- 74270030
- Manufacturer:
- Wurth Elektronik
Add 520 more to save 4%
View bulk pricing optionsSubtotal (1 tray of 104 units)*
€50.23
(exc. VAT)
€61.78
(inc. VAT)
- 2,808 unit(s) ready to ship from another location
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 104 - 416 | €0.483 | €50.23 | - |
| 520 - 936 | €0.459 | €47.74 | 4% |
| 1040 + | €0.44 | €45.76 | 8% |
*price indicative
- RS Stock No.:
- 332-429
- Mfr. Part No.:
- 74270030
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 100Ω | |
| Impedance at 100 MHz | 173Ω | |
| Sub Type | EMI Suppression Axial Ferrite Bead | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 11.5mm | |
| Height | 5mm | |
| Length | 18.5mm | |
| Standards/Approvals | RoHS 2011, EU&2015, 863 REACH or declared EC1907, 2006 Halogen Free JEDEC JS709B Halogen Free IEC 61249-2-21 | |
| Diameter | 5mm | |
| Automotive Standard | No | |
| Series | WE-AFB EMI | |
| Application | Wrapping Cable, Wire, Multiconductor Wire, Coaxial Cable | |
| Material | 3 W 800 (Ferrite) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 100Ω | ||
Impedance at 100 MHz 173Ω | ||
Sub Type EMI Suppression Axial Ferrite Bead | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Depth 11.5mm | ||
Height 5mm | ||
Length 18.5mm | ||
Standards/Approvals RoHS 2011, EU&2015, 863 REACH or declared EC1907, 2006 Halogen Free JEDEC JS709B Halogen Free IEC 61249-2-21 | ||
Diameter 5mm | ||
Automotive Standard No | ||
Series WE-AFB EMI | ||
Application Wrapping Cable, Wire, Multiconductor Wire, Coaxial Cable | ||
Material 3 W 800 (Ferrite) | ||
Related links
- Wurth Elektronik Ferrite Bead 5 mm 5 mm (EMI Suppression Axial Ferrite Bead) 173 Ω impedance
- Wurth Elektronik Ferrite Bead 19.5 mm 19.5 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 9.5 mm 9.5 mm (EMI Suppression Axial Ferrite Bead) 93 Ω
- Wurth Elektronik Ferrite Bead 4.8 mm 4.8 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 10.16 mm 10.16 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 8.2 mm 8.2 mm (EMI Suppression Axial Ferrite Bead) 186 Ω
- Wurth Elektronik Ferrite Bead 11.5 mm 11.5 mm (EMI Suppression Axial Ferrite Bead) 204 Ω
- Wurth Elektronik Ferrite Bead 6.3 mm 6.3 mm (EMI Suppression Axial Ferrite Bead) 162 Ω
