Wurth Elektronik Ferrite Bead 11.5 mm 11.5 mm (EMI Suppression Axial Ferrite Bead), 137 Ω impedance at 25 MHz, 204 Ω
- RS Stock No.:
- 332-476
- Mfr. Part No.:
- 74270056
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 2 units)*
€7.37
(exc. VAT)
€9.07
(inc. VAT)
In Stock
- 298 unit(s) ready to ship from another location
- Plus 190 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 + | €3.685 | €7.37 |
*price indicative
- RS Stock No.:
- 332-476
- Mfr. Part No.:
- 74270056
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 137Ω | |
| Packaging | Tray & Carton | |
| Impedance at 100 MHz | 204Ω | |
| Sub Type | EMI Suppression Axial Ferrite Bead | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 11.5mm | |
| Depth | 12.5mm | |
| Standards/Approvals | Halogen Free, REACH, RoHS | |
| Length | 29mm | |
| Diameter | 11.5mm | |
| Material | 4W620 | |
| Application | Wire, Coaxial Cable, Multiconductor Wire, Wrapping Cable | |
| Automotive Standard | No | |
| Series | WE-AFB EMI | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 137Ω | ||
Packaging Tray & Carton | ||
Impedance at 100 MHz 204Ω | ||
Sub Type EMI Suppression Axial Ferrite Bead | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Height 11.5mm | ||
Depth 12.5mm | ||
Standards/Approvals Halogen Free, REACH, RoHS | ||
Length 29mm | ||
Diameter 11.5mm | ||
Material 4W620 | ||
Application Wire, Coaxial Cable, Multiconductor Wire, Wrapping Cable | ||
Automotive Standard No | ||
Series WE-AFB EMI | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik EMI Suppression Axial Ferrite Bead is a versatile noise-suppression solution for high-frequency applications. It offers effective EMI reduction through its robust ferrite material, with high impedance across multiple frequencies.
Evaluated with AWG26
RoHS compliant
Halogen Free and REACH approved
Operating temperature is -25 degree Celsius to 125 degree Celsius
Related links
- Wurth Elektronik Ferrite Bead 11.5 mm 11.5 mm (EMI Suppression Axial Ferrite Bead) 204 Ω
- Wurth Elektronik Ferrite Bead 19.5 mm 19.5 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 4.8 mm 4.8 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 10.16 mm 10.16 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 5 mm 5 mm (EMI Suppression Axial Ferrite Bead) 173 Ω impedance
- Wurth Elektronik Ferrite Bead 9.5 mm 9.5 mm (EMI Suppression Axial Ferrite Bead) 93 Ω
- Wurth Elektronik Ferrite Bead 8.2 mm 8.2 mm (EMI Suppression Axial Ferrite Bead) 186 Ω
- Wurth Elektronik Ferrite Bead 7.3 mm 7.3 mm (EMI Suppression Axial Ferrite Bead), 95 Ω impedance at 100 MHz
