Wurth Elektronik Ferrite Bead 800 μm (0603), 510 Ω impedance at 100 MHz

Get a bulk buy discount

Add 500 more to save €2.00

View bulk pricing options

Subtotal (1 reel of 50 units)*

€3.95

(exc. VAT)

€4.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
50 - 450€0.079€3.95-
500 - 950€0.075€3.75€2.00
1000 - 2450€0.069€3.45€10.00
2500 - 4950€0.064€3.20€37.50
5000 +€0.062€3.10€85.00

*price indicative

RS Stock No.:
332-488
Mfr. Part No.:
782632511
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

0603

Product Type

Ferrite Bead

Impedance at 100 MHz

510Ω

Current Rating

300mA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

800μm

Depth

800μm

Standards/Approvals

RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21)

Length

1.6mm

Maximum DC Resistance

0.35Ω

Automotive Standard

AEC-Q200 Grade 1

Material

Polystyrene

COO (Country of Origin):
TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a high performance component. It offers exceptional noise suppression with high impedance and supports high current handling.

Optimized for wideband and high speed performance

RoHS compliant

Halogen Free and REACH approved

Operating temperature is -55 degree Celsius to 125 degree Celsius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy