Wurth Elektronik Ferrite Bead 1.8 mm (2220) (Multilayer Chip Bead), 180 Ω impedance at 100 MHz
- RS Stock No.:
- 332-611
- Mfr. Part No.:
- 78279224181
- Manufacturer:
- Wurth Elektronik
Add 500 more to save €29.00
View bulk pricing optionsSubtotal (1 reel of 50 units)*
€57.30
(exc. VAT)
€70.50
(inc. VAT)
- 100 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 50 - 450 | €1.146 | €57.30 | - |
| 500 - 950 | €1.088 | €54.40 | €29.00 |
| 1000 + | €1.008 | €50.40 | €138.00 |
*price indicative
- RS Stock No.:
- 332-611
- Mfr. Part No.:
- 78279224181
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Package Type | 2220 | |
| Impedance at 100 MHz | 180Ω | |
| Current Rating | 5A | |
| Sub Type | Multilayer Chip Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 5.59mm | |
| Standards/Approvals | REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), RoHS Approval Compliant (2011/65/EU&2015/863) | |
| Height | 1.8mm | |
| Depth | 5.08mm | |
| Maximum DC Resistance | 10mΩ | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Material | Polystyrene | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Package Type 2220 | ||
Impedance at 100 MHz 180Ω | ||
Current Rating 5A | ||
Sub Type Multilayer Chip Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 5.59mm | ||
Standards/Approvals REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), RoHS Approval Compliant (2011/65/EU&2015/863) | ||
Height 1.8mm | ||
Depth 5.08mm | ||
Maximum DC Resistance 10mΩ | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Material Polystyrene | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Ferrite Bead 1.8 mm (2220) (Multilayer Chip Bead), 180 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.8 mm (2220) (Multilayer Chip Bead) 160 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 1.8 mm (2220) (Multilayer Chip Bead), 250 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.97 mm (2220) (Multilayer Chip Bead) 660 Ω impedance at 300
- Wurth Elektronik Ferrite Bead 1.8 mm (Surface) (2220) (Ferrite Bead), 180 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.8 mm (Surface) (2220) (Bead) 160 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 1.8 mm (Surface) (High Speed), 150 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 2.28 mm (1612) (Multilayer Chip Bead), 56 Ω impedance at 100 MHz
