Wurth Elektronik Ferrite Bead 2.28 mm (1612) (Multilayer Chip Bead), 56 Ω impedance at 100 MHz

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 50 units)*

€27.20

(exc. VAT)

€33.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,500 unit(s) shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
50 - 450€0.544€27.20
500 - 950€0.517€25.85
1000 +€0.479€23.95

*price indicative

RS Stock No.:
332-606
Mfr. Part No.:
78279223560
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Bead

Package Type

1612

Packaging

Tape & Reel

Impedance at 100 MHz

56Ω

Current Rating

10A

Sub Type

Multilayer Chip Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

4.06mm

Standards/Approvals

EU&2015, REACH EC1907, RoHS 2011, 2006, 863

Height

2.28mm

Depth

3.05mm

Maximum DC Resistance

4mΩ

Material

Polystyrene

Automotive Standard

AEC-Q200

COO (Country of Origin):
TW
The Wurth Elektronik EMI Multilayer Power Suppression Bead is a high-performance component designed to supress electromagnetic interference in power electronics. It features a wide band and high-speed design, Ideal for high-current applications.

Evaluated with AWG26 cables

RoHS compliant

Halogen Free and REACH approved

Operating temperature is -25 degree Celsius to 125 degree Celsius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy