Wurth Elektronik Ferrite Bead 1 mm (Surface) 500 μm (Axial Ferrite Bead), 260 Ω impedance at 100 MHz, 375 Ω impedance at
- RS Stock No.:
- 484-889
- Mfr. Part No.:
- 74269242261
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 100 more to save €1.90
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€0.98
(exc. VAT)
€1.21
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.098 | €0.98 | - |
| 100 - 490 | €0.079 | €0.79 | €1.90 |
| 500 - 990 | €0.061 | €0.61 | €18.50 |
| 1000 + | €0.054 | €0.54 | €44.00 |
*price indicative
- RS Stock No.:
- 484-889
- Mfr. Part No.:
- 74269242261
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 260Ω | |
| Impedance at 300 MHz | 375Ω | |
| Impedance at 1 GHz | 220Ω | |
| Current Rating | 1A | |
| Mount Type | Surface | |
| Sub Type | Axial Ferrite Bead | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 0.15Ω | |
| Depth | 250μm | |
| Height | 1mm | |
| Standards/Approvals | Halogen Free (JEDEC JS709B, IEC 61249-2-21), REACH (EC 1907/2006), RoHS (2011/65/EU & 2015/863) | |
| Diameter | 500μm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Series | WE | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 260Ω | ||
Impedance at 300 MHz 375Ω | ||
Impedance at 1 GHz 220Ω | ||
Current Rating 1A | ||
Mount Type Surface | ||
Sub Type Axial Ferrite Bead | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 0.15Ω | ||
Depth 250μm | ||
Height 1mm | ||
Standards/Approvals Halogen Free (JEDEC JS709B, IEC 61249-2-21), REACH (EC 1907/2006), RoHS (2011/65/EU & 2015/863) | ||
Diameter 500μm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Series WE | ||
Material Ferrite | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Ferrite Bead 500 μm (0402) (Ferrite Bead) 375 Ω impedance at 300 MHz
- Wurth Elektronik Ferrite Bead 2.28 mm (Surface) (Bead) 90 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 10Ω impedance at 100 MHz, 16Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 800 μm (Surface) 60 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 800 μm (Surface) (0603) (Ferrite Bead) 40 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 800 μm (0603) 38 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 300 μm 300 μm (0201) 12 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 1.6 mm (1806) 90 Ω impedance at 1 GHz
