Wurth Elektronik Ferrite Bead 2.28 mm (Surface) (Bead), 56 Ω impedance at 100 MHz, 90 Ω impedance at 1 GHz

Get a bulk buy discount

Add 25 more to save 4%

View bulk pricing options

Subtotal (1 bag of 5 units)*

€2.44

(exc. VAT)

€3.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 20€0.488€2.44-
25 - 45€0.466€2.334%
50 - 95€0.458€2.296%
100 - 195€0.452€2.267%
200 +€0.406€2.0316%

*price indicative

Packaging Options:
RS Stock No.:
749-8296
Distrelec Article No.:
304-46-094
Mfr. Part No.:
74279223560
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Bead

Impedance at 100 MHz

56Ω

Impedance at 1 GHz

90Ω

Current Rating

10A

Sub Type

Bead

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

2.28mm

Length

4.06mm

Standards/Approvals

REACH : or declared EC1907, 2006, 863, EU&2015, Halogen Free: IEC 61249-2-21, Halogen Free: JEDEC JS709B, RoHS : 2011

Maximum DC Resistance

4mΩ

Depth

3.05mm

Material

Ferrite

Application

EMI Suppression, High Current

Automotive Standard

AEC-Q200 Grade 1

Series

WE-MPSB

EMI Multilayer Power Suppression Bead - WE-MPSB Series


Wurth WE-MPSB series Compact SMD suppression bead with high current up to 10.5A

Recommended for reflow soldering

Operating Temperature range: -55°C to +125°C

Very low RDC

Applications in Filter with high inrush current peaks; motor interference suppression; EMI suppression of DC/DC converters and DC power supply; Broadband suppression

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy