Wurth Elektronik Ferrite Bead 800 μm 800 μm (0603), 40 Ω impedance at 100 MHz, 60 Ω impedance at 1 GHz

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 50 units)*

€8.15

(exc. VAT)

€10.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
50 - 450€0.163€8.15
500 - 950€0.155€7.75
1000 - 2450€0.144€7.20
2500 - 4950€0.132€6.60
5000 +€0.127€6.35

*price indicative

RS Stock No.:
332-249
Mfr. Part No.:
74279260
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

0603

Product Type

Ferrite Bead

Impedance at 100 MHz

40Ω

Impedance at 1 GHz

60Ω

Current Rating

2.2A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

800μm

Length

1.6mm

Standards/Approvals

(2011/65/EU&2015/863) REACH, (JEDEC JS709B), (EC)1907/2006) Halogen Free, Halogen Free (IEC 61249-2-21)

Depth

800μm

Maximum DC Resistance

0.15Ω

Diameter

800μm

Material

Polystyrene

Automotive Standard

No

COO (Country of Origin):
TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a surface-mount component designed for high-speed and high-current applications. Its small form factor and robust electrical properties make it an excellent choice for various industrial and automotive applications.

Optimized for efficient board layout and integration

Automotive grade AEC Q200 qualified

Halogen Free and REACH approved

Stable storage under controlled conditions with a moisture sensitivity level of 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy