Wurth Elektronik Ferrite Bead 10 mm (Through Hole) 6 mm (Radial) (Ferrite Bead), 920 Ω impedance at 25 MHz, 961 Ω

Subtotal (1 pack of 20 units)*

€6.54

(exc. VAT)

€8.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 540 unit(s) ready to ship from another location
  • Plus 900 unit(s) shipping from 30 November 2026
  • Plus 200 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +€0.327€6.54

*price indicative

RS Stock No.:
124-1521
Distrelec Article No.:
304-30-944
Mfr. Part No.:
74275043
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Bead

Package Type

Radial

Impedance at 25 MHz

920Ω

Impedance at 100 MHz

961Ω

Packaging

Carton

Current Rating

3A

Mount Type

Through Hole

Sub Type

Ferrite Bead

Pin Count

6

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Maximum DC Resistance

20mΩ

Height

10mm

Standards/Approvals

RoHS (2011/65/EU&2015/863), REACH (EC 1907/2006), Halogen-Free (JEDEC JS709B, IEC 61249-2-21)

Length

10mm

Diameter

6mm

Series

WE-UKW

Automotive Standard

No

Application

Text Processing, Protection Against Radio Frequency Interferences of Component

Material

Ferrite

Choke with Six-Hole Ferrite Core, 3A


From Wurth Elektronik, these ferrite beads are used for suppressing high-frequency interference in electronic circuits. The chokes support a constant current of 3A, though 5A is possible for short periods. Different core materials result in different suppression profiles. These through-hole ferrite beads are suitable for various electronics applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy