Wurth Elektronik Ferrite Bead 1.2 mm (Surface) (0805) (Ferrite Bead), 180 Ω impedance at 100 MHz

Get a bulk buy discount

Add 100 more to save €5.20

View bulk pricing options

Subtotal (1 bag of 10 units)*

€2.98

(exc. VAT)

€3.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
  • Plus 400 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 90€0.298€2.98-
100 - 490€0.246€2.46€5.20
500 - 990€0.204€2.04€47.00
1000 - 3990€0.194€1.94€104.00
4000 +€0.186€1.86€448.00

*price indicative

Packaging Options:
RS Stock No.:
863-0854
Distrelec Article No.:
304-38-071
Mfr. Part No.:
74279220181
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

0805

Product Type

Ferrite Bead

Packaging

Tape & Reel

Impedance at 100 MHz

180Ω

Current Rating

3.1A

Sub Type

Ferrite Bead

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

2mm

Maximum DC Resistance

37mΩ

Height

1.2mm

Depth

900μm

Standards/Approvals

IPC/JEDEC J-STD-020D

Material

Ferrite

Automotive Standard

AEC-Q200

Application

DC Converter, High Current, Power Supplies

Series

WE-MPSB

COO (Country of Origin):
TW

EMI Multilayer Power Suppression Bead - WE-MPSB Series


Wurth WE-MPSB series Compact SMD suppression bead with high current up to 10.5A

Recommended for reflow soldering

Operating Temperature range: -55°C to +125°C

Very low RDC

Applications in Filter with high inrush current peaks; motor interference suppression; EMI suppression of DC/DC converters and DC power supply; Broadband suppression

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy