Fair-Rite Ferrite Bead (Through Hole) 10 mm (Axial) (Bead), 500 Ω impedance at 100 MHz

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

€2.31

(exc. VAT)

€2.84

(inc. VAT)

RS Stock No.:
172-9984
Mfr. Part No.:
2944777741
Manufacturer:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Product Type

Ferrite Bead

Mount Type

Through Hole

Diameter

10 mm

Package Type

Axial

Sub Type

Bead

Impedance at 100 MHz

500 Ω

Application

EMI Suppression

Automotive Standard

No

Length

10 mm

Material

Nickel Zinc

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-55 °C

Packaging

Bulk

Pin Count

2

Standards/Approvals

RoHS

Multi -Turn Ferrite Beads


Multi-aperture cores are used in balun (balance-unbalance) transformers

Applications as broadband transformers in communication and CATV circuits

Also employed in auto air bag circuits to guard against accidental activation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy