Fair-Rite Ferrite Bead (Through Hole) 3.5 mm (Axial) (Bead), 88 Ω impedance at 25 MHz, 133 Ω impedance at 100 MHz

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
172-9954
Mfr. Part No.:
2743002112
Manufacturer:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Product Type

Ferrite Bead

Mount Type

Through Hole

Diameter

3.5 mm

Package Type

Axial

Sub Type

Bead

Impedance at 25 MHz

88 Ω

Impedance at 100 MHz

133 Ω

Application

EMI Suppression

Automotive Standard

No

Length

8.9 mm

Material

Nickel Zinc

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-55 °C

Packaging

Tape & Reel

Pin Count

2

Standards/Approvals

RoHS

Axial Leaded Ferrite Beads on Leads


Supplied taped and reeled to IEC 60286-1 and EIA Standard RS-296-F, 4500 pieces on a 14in reel, inside tape spacing is 52.4±1.5mm

Oxygen free high conductivity copper wire with a tin/lead coating and

3.5m(Ω)maximum resistance

Temperature range -55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy