Murata Ferrite Bead 600 μm (Surface) (0603) (Chip Ferrite Bead), 2.4 Ω impedance at 25 MHz, 8.5 Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4805
- Mfr. Part No.:
- BLE18PS080BH1D
- Manufacturer:
- Murata
Subtotal (1 reel of 4000 units)*
€344.00
(exc. VAT)
€424.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.086 | €344.00 |
*price indicative
- RS Stock No.:
- 223-4805
- Mfr. Part No.:
- BLE18PS080BH1D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 2.4Ω | |
| Impedance at 50 MHz | 4.73Ω | |
| Impedance at 100 MHz | 8.5Ω | |
| Impedance at 300 MHz | 19.8Ω | |
| Impedance at 1 GHz | 30.4Ω | |
| Current Rating | 5A | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum DC Resistance | 0.005Ω | |
| Height | 600μm | |
| Depth | 800μm | |
| Length | 1.6mm | |
| Standards/Approvals | AEC-Q200 | |
| Application | Automotive Electronics | |
| Series | BLE18_BH | |
| Material | Ferrite | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 2.4Ω | ||
Impedance at 50 MHz 4.73Ω | ||
Impedance at 100 MHz 8.5Ω | ||
Impedance at 300 MHz 19.8Ω | ||
Impedance at 1 GHz 30.4Ω | ||
Current Rating 5A | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Maximum DC Resistance 0.005Ω | ||
Height 600μm | ||
Depth 800μm | ||
Length 1.6mm | ||
Standards/Approvals AEC-Q200 | ||
Application Automotive Electronics | ||
Series BLE18_BH | ||
Material Ferrite | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- JP
The Murata BLE18PS series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance.
Nickel barrier structure of the external electrodes provides excellent solder heat resistance
Operating temperature range from -55 °C to 125 °C
Does not need a connection to ground
Related links
- Murata Ferrite Bead 600 μm (Surface) (0603) (Chip Ferrite Bead) 8.5 Ω impedance at 100 MHz,
- Murata Ferrite Bead 600 μm (Surface) (0603) (Chip Ferrite Bead) 9.01 Ω impedance at 100 MHz,
- Murata Ferrite Bead 600 μm (Solder) (0603) (Chip Ferrite Bead) 8.5 Ω impedance at 100 MHz,
- Murata Ferrite Bead 600 μm (0603) (Chip Ferrite Bead) 8.5 Ω impedance at 100 MHz, 19.8 Ω
- Murata Ferrite Bead 600 μm (Surface) (0603) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 600 μm (Surface) (0603) (Chip Ferrite Bead) 100 Ω impedance at 100 MHz,
- Murata Ferrite Bead 600 μm (Surface) (0603) (Chip Ferrite Bead) 70 Ω impedance at 100 MHz,
- Murata Ferrite Bead 600 μm (Surface) (0603) (Chip Ferrite Bead) 26 Ω impedance at 100 MHz,
