Murata Ferrite Bead 600 μm (Surface) (0603) (Chip Ferrite Bead), 62.7 Ω impedance at 25 MHz, 120 Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4909
- Mfr. Part No.:
- BLM18KN121EH1D
- Manufacturer:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 50 units)*
€7.55
(exc. VAT)
€9.30
(inc. VAT)
Last RS stock
- Final 800 unit(s), ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 200 | €0.151 | €7.55 |
| 250 - 950 | €0.125 | €6.25 |
| 1000 - 2450 | €0.106 | €5.30 |
| 2500 + | €0.086 | €4.30 |
*price indicative
- RS Stock No.:
- 223-4909
- Mfr. Part No.:
- BLM18KN121EH1D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 62.7Ω | |
| Impedance at 50 MHz | 91.8Ω | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 120Ω | |
| Impedance at 300 MHz | 149Ω | |
| Impedance at 1 GHz | 114Ω | |
| Current Rating | 10mA | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, REACH | |
| Height | 600μm | |
| Length | 1.6mm | |
| Maximum DC Resistance | 30mΩ | |
| Application | EMI Suppression Filter | |
| Material | Ferrite | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 62.7Ω | ||
Impedance at 50 MHz 91.8Ω | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 120Ω | ||
Impedance at 300 MHz 149Ω | ||
Impedance at 1 GHz 114Ω | ||
Current Rating 10mA | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, REACH | ||
Height 600μm | ||
Length 1.6mm | ||
Maximum DC Resistance 30mΩ | ||
Application EMI Suppression Filter | ||
Material Ferrite | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- JP
The Murata BLM18KN series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance. It has impedance of 120 ohm.
Nickel barrier structure of the external electrodes provides excellent solder heat resistance
Operating temperature range from -55 °C to 125 °C
Does not need a connection to ground
Related links
- Murata Ferrite Bead 600 μm (Surface) (0603) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 600 μm (Surface) (0603) (Chip Ferrite Bead) 26 Ω impedance at 100 MHz,
- Murata Ferrite Bead 600 μm (Surface) (0603) (Chip Ferrite Bead) 100 Ω impedance at 100 MHz,
- Murata Ferrite Bead 600 μm (Surface) (0603) (Chip Ferrite Bead) 70 Ω impedance at 100 MHz,
- Murata Ferrite Bead 600 μm (Surface) (0603) (Chip Ferrite Bead) 9.01 Ω impedance at 100 MHz,
- Murata Ferrite Bead 600 μm (Solder) (0603) (Chip Ferrite Bead) 8.5 Ω impedance at 100 MHz,
- Murata Ferrite Bead 600 μm (Surface) (0603) (Chip Ferrite Bead) 8.5 Ω impedance at 100 MHz,
- Murata Ferrite Bead 600 μm (Surface) (0603) (Chip Ferrite Bead) 30 Ω impedance at 100 MHz,
