Murata Ferrite Bead 600 μm (Solder) (0603) (Chip Ferrite Bead), 2.4 Ω impedance at 25 MHz, 8.5 Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4808
- Mfr. Part No.:
- BLE18PS080SH1D
- Manufacturer:
- Murata
Get a bulk buy discount
Add 250 more to save €5.50
View bulk pricing optionsSubtotal (1 tape of 50 units)*
€11.60
(exc. VAT)
€14.25
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 200 | €0.232 | €11.60 | - |
| 250 - 450 | €0.21 | €10.50 | €5.50 |
| 500 - 950 | €0.196 | €9.80 | €18.00 |
| 1000 - 2450 | €0.168 | €8.40 | €64.00 |
| 2500 + | €0.153 | €7.65 | €197.50 |
*price indicative
- RS Stock No.:
- 223-4808
- Mfr. Part No.:
- BLE18PS080SH1D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 2.4Ω | |
| Impedance at 50 MHz | 4.73Ω | |
| Packaging | 8mm wide Paper Tape | |
| Impedance at 100 MHz | 8.5Ω | |
| Impedance at 300 MHz | 19.8Ω | |
| Impedance at 1 GHz | 30.4Ω | |
| Current Rating | 8A | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 800μm | |
| Height | 600μm | |
| Standards/Approvals | AEC-Q200 | |
| Length | 1.6mm | |
| Maximum DC Resistance | 0.005Ω | |
| Material | Ferrite | |
| Application | Automotive Electronics | |
| Series | BLE18_SH | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 2.4Ω | ||
Impedance at 50 MHz 4.73Ω | ||
Packaging 8mm wide Paper Tape | ||
Impedance at 100 MHz 8.5Ω | ||
Impedance at 300 MHz 19.8Ω | ||
Impedance at 1 GHz 30.4Ω | ||
Current Rating 8A | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 800μm | ||
Height 600μm | ||
Standards/Approvals AEC-Q200 | ||
Length 1.6mm | ||
Maximum DC Resistance 0.005Ω | ||
Material Ferrite | ||
Application Automotive Electronics | ||
Series BLE18_SH | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- JP
The Murata BLE18PS series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance.
Nickel barrier structure of the external electrodes provides excellent solder heat resistance
Operating temperature range from -55 °C to 125 °C
Does not need a connection to ground
Related links
- Murata Ferrite Bead 600 μm (Solder) (0603) (Chip Ferrite Bead) 8.5 Ω impedance at 100 MHz,
- Murata Ferrite Bead 600 μm (Surface) (0603) (Chip Ferrite Bead) 9.01 Ω impedance at 100 MHz,
- Murata Ferrite Bead 600 μm (Surface) (0603) (Chip Ferrite Bead) 8.5 Ω impedance at 100 MHz,
- Murata Ferrite Bead 600 μm (0603) (Chip Ferrite Bead) 8.5 Ω impedance at 100 MHz, 19.8 Ω
- Murata Ferrite Bead 800 μm (Solder) (0603) (Chip Ferrite Bead) 700 Ω impedance at 1 GHz
- Murata Ferrite Bead 600 μm (Solder) (0603) (Chip Ferrite Bead), 100 Ω impedance at 100 MHz
- Murata Ferrite Bead 600 μm (Solder) (0603) (Chip Ferrite Bead), 30 Ω impedance at 100 MHz
- Murata Ferrite Bead 600 μm (Surface) (0603) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
