Murata Ferrite Bead 300 μm (Surface) (1005) (Chip Ferrite Bead), 3.96 Ω impedance at 25 MHz, 14.4 Ω impedance at 100
- RS Stock No.:
- 223-4819
- Mfr. Part No.:
- BLF02RD331GNED
- Manufacturer:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-4819
- Mfr. Part No.:
- BLF02RD331GNED
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 1005 | |
| Impedance at 25 MHz | 3.96Ω | |
| Impedance at 50 MHz | 7.41Ω | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 14.4Ω | |
| Impedance at 300 MHz | 44.8Ω | |
| Impedance at 1 GHz | 201Ω | |
| Current Rating | 220mA | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH | |
| Height | 300μm | |
| Maximum DC Resistance | 600mΩ | |
| Length | 400μm | |
| Depth | 200μm | |
| Application | EMI Suppression Filter | |
| Automotive Standard | AEC-Q200 | |
| Series | BLF02 | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 1005 | ||
Impedance at 25 MHz 3.96Ω | ||
Impedance at 50 MHz 7.41Ω | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 14.4Ω | ||
Impedance at 300 MHz 44.8Ω | ||
Impedance at 1 GHz 201Ω | ||
Current Rating 220mA | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH | ||
Height 300μm | ||
Maximum DC Resistance 600mΩ | ||
Length 400μm | ||
Depth 200μm | ||
Application EMI Suppression Filter | ||
Automotive Standard AEC-Q200 | ||
Series BLF02 | ||
Material Ferrite | ||
- COO (Country of Origin):
- JP
The Murata BLF02RD series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance. It is designed to have high impedance at 2.4GHz which is suitable for immunity noise suppression for LTE band, Wi-Fi band.
Nickel barrier structure of the external electrodes provides excellent solder heat resistance
Operating temperature range from -55 °C to 125 °C
Does not need a connection to ground
Related links
- Murata Ferrite Bead 0.3 mm (Surface) (1005) (Chip Ferrite Bead) 14.4 Ω impedance at 100
- Murata Ferrite Bead 0.3 mm (Surface) (1005) (Chip Ferrite Bead) 18 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (1005) (Chip Ferrite Bead) 253 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (1005) (Chip Ferrite Bead) 195 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (1005) (Chip Ferrite Bead) 10 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (1005) (Chip Ferrite Bead) 20.8 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 9.44 Ω impedance at 100
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 1 Ω impedance at 100 MHz,
